+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

953590M

Socket: 6-angles; socket spanner,impact; 90mm; 1 1/2"; short


Manufacturer: KING TONY

Manufacturer part number:
953590M
TME Symbol:
KT-953590M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
90mm
Holder socket size - inch
1 1/2"
Socket length
110mm
Material
Chrom-molybdenum steel
Version
short
Gross weight4.6 kg
See other products in this category: Socket Wrenches KING TONY,
*
953590M
0 in TME stock
Net price for quantities from 1 pcs - 203.08 USDGross price for quantities from 1 pcs - 203.08 USD
Net price for quantities from 3 pcs - 195.27 USDGross price for quantities from 3 pcs - 195.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.