+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9535A5M

Socket: 6-angles; socket spanner,impact; 105mm; 1 1/2"; short

Manufacturer: KING TONY

Manufacturer part number:
9535A5M
TME Symbol:
KT-9535A5M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
105mm
Holder socket size - inch
1 1/2"
Socket length
115mm
Material
Chrom-molybdenum steel
Version
short
Gross weight8.34 kg
See other products in this category: Socket Wrenches KING TONY,
*
9535A5M
0 in TME stock
Net price for quantities from 1 pcs - 877.68 USDGross price for quantities from 1 pcs - 877.68 USD
Net price for quantities from 3 pcs - 843.92 USDGross price for quantities from 3 pcs - 843.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.