+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9535F0M

Socket: 6-angles; socket spanner,impact; 150mm; 1 1/2"; short

Manufacturer: KING TONY

Manufacturer part number:
9535F0M
TME Symbol:
KT-9535F0M

Specification

Manufacturer
KING TONY
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
150mm
Holder socket size - inch
1 1/2"
Socket length
155mm
Material
Chrom-molybdenum steel
Version
short
Gross weight14.27 kg
See other products in this category: Socket Wrenches KING TONY,
*
9535F0M
0 in TME stock
Net price for quantities from 1 pcs - 1 872.04 USDGross price for quantities from 1 pcs - 1 872.04 USD
Net price for quantities from 3 pcs - 1 800.04 USDGross price for quantities from 3 pcs - 1 800.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.