+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9AE2-7612

Socket: specialist; 12-angles,socket spanner; 76mm; 3/8"

Manufacturer: KING TONY

Manufacturer part number:
9AE2-7612
TME Symbol:
KT-9AE2-7612

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
12-angles, socket spanner
Socket size
76mm
Holder socket size - inch
3/8"
Tools application
for oil filter
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
9AE2-7612
0 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 3 pcs - 6.16 USDGross price for quantities from 3 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.