+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9AE2-9315

Socket: specialist; 15-angles,socket spanner; 93mm; 3/8"


Manufacturer: KING TONY

Manufacturer part number:
9AE2-9315
TME Symbol:
KT-9AE2-9315

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
15-angles, socket spanner
Socket size
93mm
Holder socket size - inch
3/8"
Tools application
for oil filter
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
9AE2-9315
0 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 3 pcs - 6.08 USDGross price for quantities from 3 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.