+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BE11

Ball joint extractor; A: 160mm; B: 12÷50mm; C: 19mm

Manufacturer: KING TONY

Manufacturer part number:
9BE11
TME Symbol:
KT-9BE11

Specification

Manufacturer
KING TONY
Type of tool
ball joint extractor
A dimension
160mm
B dimension
12...50mm
C dimension
19mm
Dimensions
Gross weight1.08 kg
See other products in this category: Pullers KING TONY,
*
9BE11
0 in TME stock
Net price for quantities from 1 pcs - 62.37 USDGross price for quantities from 1 pcs - 62.37 USD
Net price for quantities from 3 pcs - 59.97 USDGross price for quantities from 3 pcs - 59.97 USD
No. of pieces (Multiplicity: 1)