+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BE42

Ball joint extractor; A: 46mm; B: 48mm; C: 23mm

Manufacturer: KING TONY

Manufacturer part number:
9BE42
TME Symbol:
KT-9BE42

Specification

Manufacturer
KING TONY
Type of tool
ball joint extractor
A dimension
46mm
B dimension
48mm
C dimension
23mm
Dimensions
Gross weight560 g
See other products in this category: Pullers KING TONY,
*
9BE42
0 in TME stock
Net price for quantities from 1 pcs - 47.17 USDGross price for quantities from 1 pcs - 47.17 USD
Net price for quantities from 3 pcs - 45.36 USDGross price for quantities from 3 pcs - 45.36 USD
No. of pieces (Multiplicity: 1)