+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BW4501

Socket: specialist; socket spanner,impact; 17mm; 17mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
9BW4501
TME Symbol:
KT-9BW4501

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
impact, socket spanner
Socket size
17mm
Holder socket size - mm
17mm
Holder socket size - inch
1/2"
Socket length
85.5mm
Version
long
Gross weight230 g
See other products in this category: Socket Wrenches KING TONY,
*
9BW4501
0 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 3 pcs - 12.88 USDGross price for quantities from 3 pcs - 12.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.