+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BW4502

Socket: specialist; socket spanner,impact; 21mm; 21mm; 1/2"; long


Manufacturer: KING TONY

Manufacturer part number:
9BW4502
TME Symbol:
KT-9BW4502

Specification

Manufacturer
KING TONY
Type of socket
specialist
Kind of wrench
impact, socket spanner
Socket size
21mm
Holder socket size - mm
21mm
Holder socket size - inch
1/2"
Socket length
85.5mm
Version
long
Gross weight250 g
See other products in this category: Socket Wrenches KING TONY,
*
9BW4502
0 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 3 pcs - 13.28 USDGross price for quantities from 3 pcs - 13.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.