+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9BW4801

Socket: 10-angles; socket spanner; 20mm; 1/2"


Manufacturer: KING TONY

Manufacturer part number:
9BW4801
TME Symbol:
KT-9BW4801

Specification

Manufacturer
KING TONY
Type of socket
10-angles
Kind of wrench
socket spanner
Socket size
20mm
Holder socket size - inch
1/2"
Gross weight90 g
See other products in this category: Socket Wrenches KING TONY,
*
9BW4801
0 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.