+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTF-1.0/440

Capacitor: polypropylene; three-phase; Q@50Hz: 1kVAR; 440VAC; 1.3A

Manufacturer: SR PASSIVES

Manufacturer part number:
KTF-1.0/440
TME Symbol:
KTF-1.0/440

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
1kVAR
Operating voltage
440V AC
Operating current
1.3A
Body dimensions
Ø60x150mm
Capacitance
5.5µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
connectors
Leads dimensions
6.3mm
Diameter
60mm
Height
150mm
Operating temperature
-25...55°C
Capacitors features
  • internal delta connection
  • internal discharge resistors
  • overpressure protection system
  • self-healing feature
Gross weight434.7 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors SR PASSIVES,
*
KTF-1.0/440
0 in TME stock
Net price for quantities from 50 pcs - 53.35 USDGross price for quantities from 50 pcs - 53.35 USD
No. of pieces (Multiplicity: 50)