+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTIS8060

Construction stands; non-slip feet; TITAN STAND; 770mm

Manufacturer: KISTENBERG

Manufacturer part number:
KTIS8060

Alternative designations: 5905197367538

TME Symbol:
KTIS8060

Specification

Manufacturer
KISTENBERG
Type of tool
construction stands
Tools features
non-slip feet
Dimensions
580x415x770mm
Manufacturer series
TITAN STAND
Working height
770mm
Gross weight2.45 kg
EAN code5905197367538

WATCH VIDEO

See other products in this category: General Purpose Tools - Others KISTENBERG,
See other products from this series.:
*
KTIS8060
10 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 3 pcs - 12.50 USDGross price for quantities from 3 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs