+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KTRM6040F-S411

Container: cuvette; black; Cover colour: transparent; with a lock

Manufacturer: KISTENBERG

Manufacturer part number:
KTRM6040F-S411

Alternative designations: 5905197273709

TME Symbol:
KTRM6040F-S411

Specification

Manufacturer
KISTENBERG
Type of container
cuvette
Colour
black
Cover colour
transparent
Version
with a lock
Body dimensions
580x380x342mm
Application of cases
for storage of small electronic and mechanical components, in shops, in warehouses, in workshops
Case features
2 handy handles for carrying
Manufacturer series
TRUCK MAX
Trade name
TRUCK MAX PLUS 60
Gross weight2.26 kg
EAN code5905197273709

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KTRM6040F-S411
0 in TME stock
Net price for quantities from 1 pcs - 15.97 USDGross price for quantities from 1 pcs - 15.97 USD
Net price for quantities from 5 pcs - 13.97 USDGross price for quantities from 5 pcs - 13.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs