+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

KUP-0606-B

Coupling; Ø1: 6mm; Ø2: 6mm; aluminium,stainless steel; -30÷120°C


Manufacturer: SICK

Manufacturer part number:
KUP-0606-B

Alternative designations: 5312981

TME Symbol:
KUP-0606-B

Specification

Manufacturer
SICK
Type of sensors accessories
coupling
Assembly hole 1 diameter
6mm
Assembly hole 2 diameter
6mm
Material
aluminium, stainless steel
Operating temperature
-30...120°C
Gross weight17.52 g
Certificates
See other products in this category: Encoders SICK,
*
KUP-0606-B
5 in TME stock
Net price for quantities from 1 pcs - 52.31 USDGross price for quantities from 1 pcs - 52.31 USD
Net price for quantities from 5 pcs - 48.57 USDGross price for quantities from 5 pcs - 48.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.