+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KUP-0608-S

Coupling; Ø1: 8mm; Ø2: 6mm; aluminium,polyamide,fiberglass


Manufacturer: SICK

Manufacturer part number:
KUP-0608-S

Alternative designations: 5314179

TME Symbol:
KUP-0608-S

Specification

Manufacturer
SICK
Type of sensors accessories
coupling
Assembly hole 1 diameter
8mm
Assembly hole 2 diameter
6mm
Material
aluminium, fiberglass, polyamide
Operating temperature
-10...80°C
Gross weight13 g
Certificates
See other products in this category: Encoders SICK,
*
KUP-0608-S
4 in TME stock
Net price for quantities from 1 pcs - 21.72 USDGross price for quantities from 1 pcs - 21.72 USD
Net price for quantities from 5 pcs - 20.17 USDGross price for quantities from 5 pcs - 20.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.