+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KUP-0610-D

Coupling; Ø1: 10mm; Ø2: 6mm; polyurethane,zinc-plated steel


Manufacturer: SICK

Manufacturer part number:
KUP-0610-D

Alternative designations: 5326697

TME Symbol:
KUP-0610-D

Specification

Manufacturer
SICK
Type of sensors accessories
coupling
Assembly hole 1 diameter
10mm
Assembly hole 2 diameter
6mm
Material
polyurethane, zinc-plated steel
Operating temperature
-10...80°C
Gross weight53.3 g
Certificates
See other products in this category: Encoders SICK,
*
KUP-0610-D
6 in TME stock
Net price for quantities from 1 pcs - 38.26 USDGross price for quantities from 1 pcs - 38.26 USD
Net price for quantities from 5 pcs - 35.53 USDGross price for quantities from 5 pcs - 35.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.