+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SICK
Alternative designations: 2056407
Manufacturer | SICK | |
Type of sensors accessories | coupling | |
Assembly hole 1 diameter | 10mm | |
Assembly hole 2 diameter | 6mm | |
Material | aluminium, fiberglass, polyamide | |
Operating temperature | -10...80°C |