+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KV750455

Sensor: amplifier; OUT: PNP NO / NC; Usup: 18÷36VDC; 2m; polyamide


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
KV750455
TME Symbol:
KV750455

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
amplifier
Output configuration
PNP NO / NC
Max. operating current
250mA
IP rating
IP65
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Body dimensions
75000x47000x30000mm
Body material
polyamide
Number of pins
4
Related items
KN186050, KN306050, KN326050
Operating temperature
-25...55°C
Supply voltage
  • 18...36V DC
Gross weight160.9 g
Certificates
See other products in this category: Capacitive Sensors IPF ELECTRONIC,
*
KV750455
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 340.84 USDGross price for quantities from 1 pcs - 340.84 USD