+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KVR-5R0H155-R

Supercapacitor; THT; 1.5F; 5VDC; -20÷80%; Ø19.1x5.2mm; Pitch: 20mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KVR-5R0H155-R
TME Symbol:
KVR-5R0H155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
Ø19.1x5.2mm
Terminal pitch
20mm
ESR value
30Ω
Leakage current
10µA
Operating temperature
-25...70°C
Height
5.2mm
Diameter
19.1mm
Manufacturer series
KVR
Gross weight3.8 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KVR-5R0H155-R
478 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.53 USDGross price for quantities from 100 pcs - 3.53 USD
Net price for quantities from 200 pcs - 3.39 USDGross price for quantities from 200 pcs - 3.39 USD
Net price for quantities from 500 pcs - 3.23 USDGross price for quantities from 500 pcs - 3.23 USD
Net price for quantities from 2500 pcs - 3.00 USDGross price for quantities from 2500 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs