+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KVR-5R0V155-R

Supercapacitor; THT; 1.5F; 5VDC; -20÷80%; Ø19.1x5.2mm; Pitch: 5mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KVR-5R0V155-R
TME Symbol:
KVR-5R0V155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5V DC
Tolerance
-20...80%
Body dimensions
Ø19.1x5.2mm
Terminal pitch
5mm
ESR value
30Ω
Leakage current
10µA
Operating temperature
-25...70°C
Height
5.2mm
Diameter
19.1mm
Manufacturer series
KVR
Gross weight3.78 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KVR-5R0V155-R
0 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 50 pcs - 2.64 USDGross price for quantities from 50 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.55 USDGross price for quantities from 100 pcs - 2.55 USD
Net price for quantities from 200 pcs - 2.47 USDGross price for quantities from 200 pcs - 2.47 USD
Net price for quantities from 500 pcs - 2.36 USDGross price for quantities from 500 pcs - 2.36 USD
Net price for quantities from 1000 pcs - 2.28 USDGross price for quantities from 1000 pcs - 2.28 USD
Net price for quantities from 1500 pcs - 2.22 USDGross price for quantities from 1500 pcs - 2.22 USD
Net price for quantities from 2000 pcs - 2.19 USDGross price for quantities from 2000 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs