+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

001M10

Threaded insert; brass; M10; BN 37885; L: 16.1mm; for plastic

Manufacturer: TAPPEX

Manufacturer part number:
001M10
TME Symbol:
KVT-001M10

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M10
BN standard
BN 37885
Length
16.1mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight8.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX
*
001M10
Product withdrawn from the offer
Use the specification table below to search for similar products