+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

001M12

Threaded insert; brass; M12; BN 37885; L: 16.1mm; for plastic


Manufacturer: TAPPEX

Manufacturer part number:
001M12
TME Symbol:
KVT-001M12

Specification

Manufacturer
TAPPEX
Type of mounting element
threaded insert
Material
brass
Thread
M12
BN standard
BN 37885
Length
16.1mm
Application
for plastic
Manufacturer series
MULTISERT®
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Threaded Insertions TAPPEX,
See other products from this series.:
*
001M12
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Hardly available product
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
Net price for quantities from 500 pcs - 2.67 USDGross price for quantities from 500 pcs - 2.67 USD
Net price for quantities from 1000 pcs - 2.35 USDGross price for quantities from 1000 pcs - 2.35 USD
Net price for quantities from 10000 pcs - 2.08 USDGross price for quantities from 10000 pcs - 2.08 USD