+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW-5R5C105-R

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø21.5x8.85mm; 30Ω; KW


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KW-5R5C105-R
TME Symbol:
KW-5R5C105-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø21.5x8.85mm
ESR value
30Ω
Operating temperature
-40...85°C
Height
8.85mm
Diameter
21.5mm
Manufacturer series
KW
Gross weight10.18 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KW-5R5C105-R
718 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 5.68 USD
Net price for quantities from 25 pcs - 5.43 USDGross price for quantities from 25 pcs - 5.43 USD
Net price for quantities from 50 pcs - 5.16 USDGross price for quantities from 50 pcs - 5.16 USD
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 4.97 USD
Net price for quantities from 250 pcs - 4.74 USDGross price for quantities from 250 pcs - 4.74 USD
Net price for quantities from 500 pcs - 4.58 USDGross price for quantities from 500 pcs - 4.58 USD
Net price for quantities from 1000 pcs - 4.51 USDGross price for quantities from 1000 pcs - 4.51 USD
Net price for quantities from 2500 pcs - 4.39 USDGross price for quantities from 2500 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs