+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW1-1808CVB

Display: LED; 7-segment; 45mm; 1.8"; No.char: 1; red; 45÷90mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW1-1808CVB
TME Symbol:
KW1-1808CVB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
45mm
Digit height
1.8"
Number of characters
1
Colour
red
Luminosity
45...90mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
48mm
Dimensions
38x56x11mm
Mounting
THT
Wavelength
624nm
Gross weight20.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW1-1808CVB
113 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.