+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW1-802AGA

Display: LED; 7-segment; 20.4mm; 0.8"; No.char: 1; green; 1.5÷2.5mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW1-802AGA
TME Symbol:
KW1-802AGA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
20.4mm
Digit height
0.8"
Number of characters
1
Colour
green
Luminosity
1.5...2.5mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x19.9mm
Mounting
THT
Wavelength
572nm
Gross weight6.303 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW1-802AGA
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order