+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW2-301ASB

Display: LED; 7-segment; 7.6mm; 0.3"; No.char: 2; red; 1÷1.8mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW2-301ASB
TME Symbol:
KW2-301ASB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
7.6mm
Digit height
0.3"
Number of characters
2
Colour
red
Luminosity
1...1.8mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
10.16mm
Dimensions
15.5x15x7.2mm
Mounting
THT
Wavelength
640nm
Gross weight2.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW2-301ASB
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order