+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW2-391CGA

Display: LED; 7-segment; 10mm; 0.39"; No.char: 2; yellow-green


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW2-391CGA
TME Symbol:
KW2-391CGA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
2
Colour
yellow-green
Luminosity
7...14mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
10.16mm
Dimensions
19.9x12.8x7mm
Mounting
THT
Wavelength
572nm
Gross weight1.993 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW2-391CGA
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order