+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW2-521AVA

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 2; red; 40÷80mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW2-521AVA
TME Symbol:
KW2-521AVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
2
Colour
red
Luminosity
40...80mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15mm
Dimensions
25x17.5x7mm
Mounting
THT
Wavelength
624nm
Gross weight3.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW2-521AVA
143 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts