+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW2-561AGA

Display: LED; 7-segment; 14mm; 0.56"; No.char: 2; green; 0.6÷1.3mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW2-561AGA
TME Symbol:
KW2-561AGA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14mm
Digit height
0.56"
Number of characters
2
Colour
green
Luminosity
0.6...1.3mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19x25mm
Mounting
THT
Wavelength
568nm
Gross weight4.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW2-561AGA
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.
Product for special order