+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW2-562CGB

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 2; yellow-green


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW2-562CGB
TME Symbol:
KW2-562CGB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
2
Colour
yellow-green
Luminosity
8...16mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
25x19x8mm
Mounting
THT
Wavelength
572nm
Gross weight4.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW2-562CGB
0 in TME stock
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.