+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW2-802CVA

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 2; red; 45÷90mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW2-802CVA
TME Symbol:
KW2-802CVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
2
Colour
red
Luminosity
45...90mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
22mm
Dimensions
35.8x25.8x10mm
Mounting
THT
Wavelength
624nm
Gross weight9.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW2-802CVA
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)