+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW218

Tester: rechargeable batteries; 134x69x18mm; Display: LCD 2,4"

Manufacturer: KONNWEI

Manufacturer part number:
KW218
TME Symbol:
KW218

Specification

Manufacturer
KONNWEI
Type of tester
rechargeable batteries
Dimensions
134x69x18mm
Standard equipment
user's manual
Measurement
DC voltage, resistance
Kind of display used
LCD 2,4"
Application
battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB
Rechargeable battery voltage
6 / 12V
Operating temperature
0...50°C
Interface language
DE, EN, ES, FR, IT, PL, RU, ZF
Measuring instrument features
  • battery test based on CA, CCA, BCI, MCA, JIS, SAE, EN, DIN and IECS standards
  • charging test
  • cranking test
  • remaining battery percentage indication
  • state of charge indication SOC
  • state of health indication SOH
Power supply
  • from measuring circuit
Gross weight241.72 g
See other products in this category: Batteries Testers KONNWEI,
*
KW218
19 in TME stock
Net price for quantities from 1 pcs - 27.95 USDGross price for quantities from 1 pcs - 27.95 USD
Net price for quantities from 3 pcs - 26.27 USDGross price for quantities from 3 pcs - 26.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.