+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW3-281AVA

Display: LED; 7-segment; 7mm; 0.28"; No.char: 3; red; 35÷70mcd; anode

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW3-281AVA
TME Symbol:
KW3-281AVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
3
Colour
red
Luminosity
35...70mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.62mm
Dimensions
22.5x10x6mm
Mounting
THT
Wavelength
624nm
Gross weight1.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW3-281AVA
81 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.71 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.