+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW3-304CVA

Display: LED; 7-segment; 8mm; 0.31"; No.char: 3; red; 37÷74mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW3-304CVA
TME Symbol:
KW3-304CVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
8mm
Digit height
0.31"
Number of characters
3
Colour
red
Luminosity
37...74mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
8.5mm
Dimensions
21x11x5mm
Mounting
THT
Wavelength
624nm
Gross weight1.567 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW3-304CVA
32 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.