+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW3-521CVA

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 3; red; 40÷80mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW3-521CVA
TME Symbol:
KW3-521CVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
3
Colour
red
Luminosity
40...80mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
14mm
Dimensions
37.8x17.5x7mm
Mounting
THT
Wavelength
624nm
Gross weight5.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT
*
KW3-521CVA
Product withdrawn from the offer
Use the specification table below to search for similar products