+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW3-801AVB

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 3; red; 45÷90mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW3-801AVB
TME Symbol:
KW3-801AVB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
3
Colour
red
Luminosity
45...90mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
22.86mm
Dimensions
59.3x27.5x8.4mm
Mounting
THT
Wavelength
624nm
Gross weight14.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW3-801AVB
88 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.