+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW3-801CVB

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 3; red; 45÷90mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW3-801CVB
TME Symbol:
KW3-801CVB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
3
Colour
red
Luminosity
45...90mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
22.86mm
Dimensions
59.3x27.5x8.4mm
Mounting
THT
Wavelength
624nm
Gross weight16.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW3-801CVB
37 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.