+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LUCKYLIGHT | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 8mm | |
Digit height | 0.31" | |
Number of characters | 4 | |
Colour | yellow-green | |
Luminosity | 8...16mcd | |
Common electrode | cathode | |
Terminal pitch | 2.54mm | |
Dimensions | 28x11x5mm | |
Mounting | THT | |
Wavelength | 572nm | |
Operating current | 20mA |