+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-361ASB

Display: LED; 7-segment; 9.2mm; 0.36"; No.char: 4; red; 2÷4mcd; anode


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-361ASB
TME Symbol:
KW4-361ASB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
9.2mm
Digit height
0.36"
Number of characters
4
Colour
red
Luminosity
2...4mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
30x14x7.2mm
Mounting
THT
Wavelength
572nm
Operating current
20mA
Gross weight3.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-361ASB
1837 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 112 pcsTray = 126 pcsCardboard = 630 pcsCardboard = 756 pcs