+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-391CVA

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 4; red; 30÷60mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-391CVA
TME Symbol:
KW4-391CVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
4
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Dimensions
39.9x14x7mm
Mounting
THT
Wavelength
624nm
Operating current
20mA
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT
*
KW4-391CVA
Product withdrawn from the offer
Use the specification table below to search for similar products