+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-39FAGA

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; yellow-green


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-39FAGA
TME Symbol:
KW4-39FAGA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
yellow-green
Luminosity
9...18mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
40x12.6x7mm
Mounting
THT
Wavelength
572nm
Operating current
20mA
Gross weight3.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-39FAGA
65 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts