+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-39FCVA

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; red; 28÷56mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-39FCVA
TME Symbol:
KW4-39FCVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
red
Luminosity
28...56mcd
Common electrode
cathode
Terminal pitch
2.54mm
Dimensions
40x12.6x7mm
Mounting
THT
Wavelength
624nm
Operating current
20mA
Gross weight3.705 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT
*
KW4-39FCVA
Product withdrawn from the offer
Use the specification table below to search for similar products