+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-521AVA

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 4; red; 40÷80mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-521AVA
TME Symbol:
KW4-521AVA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
4
Colour
red
Luminosity
40...80mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
50.8x17.8x7mm
Mounting
THT
Wavelength
624nm
Operating current
20mA
Gross weight6.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-521AVA
5 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts