+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-563ASA

Display: LED; 7-segment; 14mm; 0.56"; No.char: 4; red; 7÷8mcd; anode


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-563ASA
TME Symbol:
KW4-563ASA

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14mm
Digit height
0.56"
Number of characters
4
Colour
red
Luminosity
7...8mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
19x50.3mm
Mounting
THT
Wavelength
640...660nm
Operating current
20mA
Gross weight7.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-563ASA
334 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs