+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-566ABB

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; blue; 6÷12mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-566ABB
TME Symbol:
KW4-566ABB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
blue
Luminosity
6...12mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
50x19x8mm
Mounting
THT
Wavelength
470nm
Operating current
20mA
Gross weight11.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT
*
KW4-566ABB
Product withdrawn from the offer
Use the specification table below to search for similar products