+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-801CGB

Display: LED; 7-segment; 20.4mm; 0.8"; No.char: 4; yellow-green

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-801CGB
TME Symbol:
KW4-801CGB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
20.4mm
Digit height
0.8"
Number of characters
4
Colour
yellow-green
Luminosity
10...20mcd
Common electrode
cathode
Terminal pitch
2.54mm
Dimensions
71.6x25.7x8.5mm
Mounting
THT
Wavelength
572nm
Operating current
20mA
Gross weight17.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT
*
KW4-801CGB
Product withdrawn from the offer
Use the specification table below to search for similar products