+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-801CVB

Display: LED; 7-segment; 20.4mm; 0.8"; No.char: 4; red; 45÷90mcd


Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-801CVB
TME Symbol:
KW4-801CVB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
20.4mm
Digit height
0.8"
Number of characters
4
Colour
red
Luminosity
45...90mcd
Common electrode
cathode
Terminal pitch
2.54mm
Dimensions
71.6x25.7x8.5mm
Mounting
THT
Wavelength
624nm
Operating current
20mA
Gross weight17.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-801CVB
15 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.