+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW4-8828AVB

Display: LED; 7-segment; 24mm; 0.94"; No.char: 4; red; 46÷92mcd

Manufacturer: LUCKYLIGHT

Manufacturer part number:
KW4-8828AVB
TME Symbol:
KW4-8828AVB

Specification

Manufacturer
LUCKYLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
24mm
Digit height
0.94"
Number of characters
4
Colour
red
Luminosity
46...92mcd
Common electrode
anode
Terminal pitch
2.54mm
Dimensions
88x28x8.5mm
Mounting
THT
Wavelength
624nm
Operating current
20mA
Gross weight25.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays LUCKYLIGHT,
*
KW4-8828AVB
22 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)