+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW520

Tester: rechargeable batteries; 155x95x60mm; Display: LCD; 12/24V

Manufacturer: KONNWEI

Manufacturer part number:
KW520
TME Symbol:
KW520

Specification

Manufacturer
KONNWEI
Type of tester
rechargeable batteries
Dimensions
155x95x60mm
Measurement
DC voltage, resistance
Kind of display used
LCD
Application
battery Pb, for GEL battery, rechargeable battery AGM, rechargeable battery EFB
Rechargeable battery voltage
12 / 24V
Batteries capacity
4...150Ah
Interface language
DE, EN, ES, FR, IT, NL, PT, RU
Measuring instrument features
  • battery test based on CA, CCA, BCI, MCA, JIS, SAE, EN, DIN and IECS standards
  • charging acid-lead batteries
  • charging test
  • cranking test
  • load test
  • remaining battery percentage indication
  • state of charge indication SOC
  • state of health indication SOH
Standard equipment
  • case
  • mains cable
  • user's manual
Additional functions
  • battery charger
  • battery repair mode
  • data logger
Gross weight752.2 g

WATCH VIDEO

See other products in this category: Batteries Testers KONNWEI,
*
KW520
3 in TME stock
Net price for quantities from 1 pcs - 51.50 USDGross price for quantities from 1 pcs - 51.50 USD
Net price for quantities from 3 pcs - 48.31 USDGross price for quantities from 3 pcs - 48.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.