+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KWS-2

Snap handle; polyamide; natural; UL94V-2; Mounting hole: Ø4.8mm


Manufacturer: KSS WIRING

Manufacturer part number:
KWS-2
TME Symbol:
KWS-2

Specification

Manufacturer
KSS WIRING
Type of cable accessories
snap handle
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Mounting hole dimensions
Ø4.8mm
Cable accessories application
Cable P-clips
A dimension
26.9mm
H dimension
23.4mm
B dimension
18.2mm
Dimensions
Gross weight0.945 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders KSS WIRING,
*
KWS-2
19642 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 14 000 pcs